BKL 2702032 Sensor/Actuator Cable M12 right angle 4-pin 10 m

MPN
2702032
Brand
BKL
EAN-13
4011376758897
Order Code
01-6235
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

BKL Electronic's 2702032 sensor/actuator cable is a 10-metre M12 plug with a right-angle connector. Featuring four RJ pins, it is designed for reliable connections in industrial automation and robotics. This durable cable is ideal for linking sensors and actuators in complex machinery setups.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot