BKL 2702031 Sensor/Actuator Cable M12 Plug right angle 5m 4 Pins

MPN
2702031
Brand
BKL
EAN-13
4011376758880
Order Code
01-6234
Country of Origin
Germany
View Full Product Range (36)

Discontinued


BKL Electronic manufactures the 2702031 sensor/actuator cable featuring a right-angle M12 plug with 4 pins. The cable is 5 metres long, making it suitable for connecting sensors and actuators in industrial environments. This durable and reliable connector is ideal for automating equipment and systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
Material Polyurethane
Thread Type M12

Trustpilot