BKL 2702030 Sensor/Actuator M12 right-angle Cable 4 Pins 2m

MPN
2702030
Brand
BKL
EAN-13
4011376758873
Order Code
01-6233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.36 £12.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The BKL Electronic 2702030 is a sensor/actuator cable featuring a right-angle M12 plug with four pins. It offers a length of 2 metres, making it suitable for various industrial automation tasks. Typically used for connecting sensors and actuators, it ensures reliable signal transmission in compact spaces.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot