BKL 2702023 Sensor/Actuator Cable M12 Plug 4 Pins 10m 1pc

MPN
2702023
Brand
BKL
EAN-13
4011376758804
Order Code
01-6226
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The BKL Electronic 2702023 is a sensor/actuator cable featuring a 10-metre length and a straight M12 plug with 4 pins. It is typically used for connecting sensors and actuators in industrial automation systems. This robust cable ensures reliable signal transmission in demanding environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot