BKL 2702016 Sensor/Actuator Cable M12 right angle 5 m 4.5 Pins

MPN
2702016
Brand
BKL
EAN-13
4011376758736
Order Code
01-6219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £24.40 £20.74
10+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BKL Electronic manufactures the 2702016 sensor/actuator cable with a right angle M12 connector. This 5-metre cable has 4.5 pins, making it ideal for industrial automation and robotics applications. The high-quality construction ensures reliable performance in a variety of environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot