BKL 2702014 Sensor/Actuator Cable M12 right angle Connector 10m 4 Pins

MPN
2702014
Brand
BKL
EAN-13
4011376758712
Order Code
01-6217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £27.46 £23.34
10+ £21.65
100+ £21.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BKL Electronic 2702014 is a sensor/actuator cable featuring an M12 right angle connector and measures 10 metres in length. It has 4 pins, making it suitable for transmitting signals and power in automation applications. This cable is ideal for use in industrial environments to connect sensors and actuators efficiently.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot