BKL 2702012 Sensor/Actuator Cable M12 right angle 2m 4-pin

MPN
2702012
Brand
BKL
EAN-13
4011376758699
Order Code
01-6215
Country of Origin
Germany
View Full Product Range (36)

Discontinued


The BKL Electronic 2702012 is a sensor/actuator cable featuring a right-angle M12 connector and is two metres long. It has four pins, making it suitable for various industrial automation applications where space-saving connections are essential. This cable is ideal for connecting sensors and actuators in compact or crowded spaces.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
Material Polyurethane
Thread Type M12

Trustpilot