BKL 2702011 Sensor/Actuator Cable M12 right angle 10m 3 Pins

Order Code:

01-6214

Brand: BKL MPN: 2702011 EAN-13: 4011376758682

Discontinued


BKL Electronic's 2702011 sensor/actuator cable features a right-angle M12 connector and is 10 metres long. It has three pins and is suitable for various industrial automation applications. This durable cable is ideal for connecting sensors and actuators in machinery and control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
Material Polyurethane
Thread Type M12

Trustpilot