BKL 2702009 Sensor/Actuator Cable M12 Connector right angle 3-pin 2m

MPN
2702009
Brand
BKL
EAN-13
4011376758668
Order Code
01-6212
Country of Origin
Germany
View Full Product Range (36)

Discontinued


Manufactured by BKL Electronic, the 2702009 sensor/actuator cable features an M12 right-angle connector and is 2 metres long with 3 pins. It is designed for reliable connection in industrial automation systems. Ideal for use in environments where space is constrained, it facilitates efficient data and power transmission between sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Trustpilot