BKL 2702008 Sensor/Actuator Cable M12 4.5-pin Connector 10m

MPN
2702008
Brand
BKL
EAN-13
4011376758651
Order Code
01-6211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £29.63 £25.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 2702008 sensor/actuator cable features a straight M12 connector and spans 10 meters in length. It includes 4.5 pins, making it suitable for precise sensor and actuator connections in automation and control systems. This cable is ideal for industrial environments requiring reliable signal transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot