BKL 2702007 Sensor Cable M12 Connector straight 5m 4.5 Pins

MPN
2702007
Brand
BKL
EAN-13
4011376758644
Order Code
01-6210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £24.40 £20.74
10+ £19.23
100+ £18.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BKL Electronic 2702007 is a sensor/actuator cable with a straight M12 connector and a length of 5 metres. It has 4.5 pins, making it suitable for data transmission and connection of sensors or actuators in automation systems. Ideal for industrial and manufacturing environments, this cable ensures reliable connectivity in various applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot