BKL 2702006 Sensor/Actuator Cable with M12 straight Connector 2m 4.5 Pins

MPN
2702006
Brand
BKL
EAN-13
4011376758637
Order Code
01-6209
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BKL Electronic 2702006 is a sensor/actuator cable with a straight M12 connector and a length of 2 metres. It features 4.5 pins, suitable for various industrial automation tasks. Typically used for connecting sensors and actuators, this cable is crucial for ensuring reliable signal transmission in automated systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot