BKL 2702004 Sensor/Actuator Cable M12 Connector 5m 4-pin

MPN
2702004
Brand
BKL
EAN-13
4011376758613
Order Code
01-6207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £19.24 £16.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Sensor/actuator cable by BKL Electronic is a straight M12 connector cable, 5 metres long with four pins. It is designed for efficient connectivity in industrial automation systems. Typical applications include linking sensors and actuators to controllers in manufacturing equipment.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot