BKL 2702001 Sensor/Actuator Cable 5m M12 Connector 3 Pin RJ

MPN
2702001
Brand
BKL
EAN-13
4011376758583
Order Code
01-6204
Country of Origin
Germany

Discontinued


The BKL Electronic 2702001 sensor/actuator cable features an M12 connector and is 5 metres in length with 3 pins. Designed for reliable connectivity, it is suitable for industrial automation applications. Common uses include connecting sensors and actuators in machine control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M12

Trustpilot