BKL 2702000 Sensor/Actuator Cable M12 Connector straight 2m 3-pin

MPN
2702000
Brand
BKL
EAN-13
4011376758576
Order Code
01-6203
Country of Origin
Germany
View Full Product Range (36)

Discontinued


BKL Electronic offers the 2702000 sensor/actuator cable with a straight M12 connector and a length of 2 metres. Designed with three pins, this cable is ideal for connecting sensors or actuators to control systems. Common applications include industrial automation and machinery interface setups.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.34mm²
Connection Open end cable
Material Polyurethane
Thread Type M12

Trustpilot