BKL 2700040 Sensor/Actuator Cable M8 Plug to Connector 2m 4.5 Pins

MPN
2700040
Brand
BKL
EAN-13
4011376758378
Order Code
01-6183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.92
10+ £22.18
100+ £21.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The BKL Electronic 2700040 sensor/actuator cable extension features a straight M8 plug to connector with a 2-metre length and 4.5 RJ pins. It is designed for reliable signal transmission in industrial automation systems. Typical applications include connecting sensors and actuators to control units in factory settings.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable extension
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot