BKL 2700039 Sensor/Actuator Cable 5m M8 Plug to Connector 4 Pins

MPN
2700039
Brand
BKL
EAN-13
4011376758361
Order Code
01-6182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.40
10+ £18.00
100+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The BKL Electronic 2700039 sensor/actuator cable extension features a 5-metre length and M8 straight plug to connector with 4 RJ pins. Manufactured by BKL Electronic, it is designed to provide reliable connections in industrial automation setups. Commonly used for extending the reach of sensors and actuators, it is ideal for ensuring flexibility in equipment installations.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable extension
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot