BKL 2700037 Sensor/Actuator Cable extension M8 3-pin 5m straight

MPN
2700037
Brand
BKL
EAN-13
4011376758347
Order Code
01-6180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The BKL Electronic 2700037 sensor/actuator cable extension features an M8 plug and connector, each in a straight configuration. It is 5 metres long and supports a connection with 3 pins, ideal for extending sensor or actuator connections in industrial settings. Typical applications include use in automation systems where signal integrity and additional length are required.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable extension
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot