BKL 2700036 Sensor/Actuator Cable M8 3-pin straight Plug 2m extension

MPN
2700036
Brand
BKL
EAN-13
4011376758330
Order Code
01-6179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The BKL Electronic 2700036 sensor/actuator cable extension features an M8 straight plug to connector setup, with a length of 2 metres and 3 RJ pins. This durable extension cable is ideal for connecting sensors or actuators in industrial or automation environments. Manufactured by BKL Electronic, this cable ensures reliable signal transmission across its entire length.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable extension
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot