BKL 2700034 Sensor/Actuator Cable M8 right angle 5m 4-pins

MPN
2700034
Brand
BKL
EAN-13
4011376758316
Order Code
01-6177
Country of Origin
Germany

Discontinued


The BKL Electronic 2700034 is a high-quality sensor/actuator cable featuring an M8 plug with a right-angle design for versatile connectivity. It is 5 metres long with 4.5 pins, ideal for automation systems and industrial applications. This durable cable helps ensure reliable communication between sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot