BKL 2700033 Sensor/Actuator Cable M8 angle Plug 2m 4.5 Pins

MPN
2700033
Brand
BKL
EAN-13
4011376758309
Order Code
01-6176
Country of Origin
Germany
View Full Product Range (35)

Discontinued


BKL Electronic manufactures the 2700033 sensor/actuator cable featuring an M8 right angle plug. It is 2 metres long and has 4.5 pins, designed for reliable connectivity. This cable is typically used in automation and machinery applications for connecting sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot