BKL 2700029 Sensor/Actuator Cable 10m M8 right angle Plug 3 Pins

MPN
2700029
Brand
BKL
EAN-13
4011376758262
Order Code
01-6172
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700029 sensor/actuator cable features a right-angled M8 plug with three pins. With a length of 10 metres, it is suitable for connecting sensors and actuators in industrial automation applications. This durable cable is ideal for environments requiring reliable and compact connectivity solutions.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot