BKL 2700026 Sensor/Actuator Cable M8 Plug 4.5 Pins 10m straight

MPN
2700026
Brand
BKL
EAN-13
4011376758231
Order Code
01-6169
Country of Origin
Germany
View Full Product Range (35)

Discontinued


BKL Electronic offers the 2700026 sensor/actuator cable featuring a straight M8 plug, measuring 10 metres in length with 4.5 pins. This durable cable is designed for reliable connection in automation and industrial settings. Typical applications include machine control systems and sensor integration.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

Trustpilot