BKL 2700023 Sensor/Actuator Cable M8 straight Plug 10m 4 Pins

MPN
2700023
Brand
BKL
EAN-13
4011376758200
Order Code
01-6166
Country of Origin
Germany

Discontinued


BKL Electronic's 2700023 sensor/actuator cable features a straight M8 plug with four pins and is 10 metres in length. This durable cable is ideal for connecting sensors and actuators in industrial automation systems, providing reliable signal transmission. It is commonly used in environments where extended reach and robust connectivity are required.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot