BKL 2700021 Sensor/Actuator Cable 4-pin M8 Plug 2m straight

MPN
2700021
Brand
BKL
EAN-13
4011376758187
Order Code
01-6164
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700021 is a sensor/actuator cable featuring an M8 plug with a straight 2-metre length. It has four pins and is ideal for connecting sensors and actuators in industrial automation environments. This high-quality component ensures reliable signal transmission for various electronic applications.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

Trustpilot