BKL 2700016 Sensor/Actuator Cable M8 Connector right angle 5m 4-pin

MPN
2700016
Brand
BKL
EAN-13
4011376758132
Order Code
01-6159
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700016 sensor/actuator cable features a right-angle M8 connector and measures 5 metres in length. It includes 4.5 pins, making it suitable for complex applications requiring reliable connections in tight spaces. Typical uses include industrial automation and machinery control circuits.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot