BKL 2700014 Sensor/Actuator Cable M8 right-angle Connector 10m 4 Pins

MPN
2700014
Brand
BKL
EAN-13
4011376758118
Order Code
01-6158
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700014 sensor/actuator cable features a right-angle M8 connector with 4 pins and a length of 10 metres. Designed for reliable connections in automation technology, it is ideal for connecting sensors and actuators in industrial environments. The cable is suitable for applications requiring robust and flexible connectivity options.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot