BKL 2700012 Sensor/Actuator Cable M8 right angle 2m 4-pin

MPN
2700012
Brand
BKL
EAN-13
4011376758095
Order Code
01-6156
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic's 2700012 sensor/actuator cable features a right-angle M8 connector and is 2 metres long. It has 4 pins and is suitable for connecting sensors and actuators in industrial automation applications. Designed for reliability and flexibility, it is ideal for use in tight spaces or complex machinery setups.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot