BKL 2700011 Sensor/Actuator Cable M8 right angle 10m 3 Pins

MPN
2700011
Brand
BKL
EAN-13
4011376758088
Order Code
01-6155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The BKL Electronic 2700011 sensor/actuator cable features a right-angle M8 connector and is 10 metres in length. This 3-pin cable is ideal for industrial automation applications where compact and durable connections are required. Manufactured by BKL Electronic, it ensures reliable signal and power transmission in various machinery and equipment environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot