BKL 2700009 Sensor/Actuator Cable M8 right angle 2m 3 Pins

MPN
2700009
Brand
BKL
EAN-13
4011376758064
Order Code
01-6153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The BKL Electronic 2700009 sensor/actuator cable features a right-angle M8 connector and is 2 metres in length. It is designed with 3 pins, making it suitable for various industrial automation applications. This cable is ideal for use in connecting sensors and actuators, facilitating efficient data transmission and integration.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot