BKL 2700008 Sensor Cable M8 Connector 4.5 Pins 10m straight

MPN
2700008
Brand
BKL
EAN-13
4011376758057
Order Code
01-6152
Country of Origin
Germany
View Full Product Range (35)

Discontinued


BKL Electronic manufactures the 2700008 sensor/actuator cable with an M8 connector, featuring a straight design and a length of 10 metres. This cable has 4.5 pins and is typically used in industrial automation for connecting sensors and actuators efficiently. The BKL Electronic 2700008 1 pc(s) offers reliable performance in harsh environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Trustpilot