BKL 2700005 Sensor/Actuator Cable M8 straight Connector 10m 4-pin

MPN
2700005
Brand
BKL
EAN-13
4011376758026
Order Code
01-6149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £23.49 £19.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 2700005 sensor/actuator cable features a straight M8 connector. It is 10 metres long with four pins, suitable for various control and automation applications. Ideal for connecting sensors and actuators in industrial environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot