BKL 2700004 Sensor/Actuator Cable M8 straight Connector 5m 4 Pins

MPN
2700004
Brand
BKL
EAN-13
4011376758019
Order Code
01-6148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £13.87
10+ £12.73
100+ £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The BKL Electronic 2700004 is a 5-metre sensor/actuator cable equipped with a straight M8 connector and four pins. It is typically used for reliable data and power transmission in industrial automation applications. This product ensures efficient connectivity between sensors or actuators and control systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot