BKL 2700002 Sensor Cable M8 straight 10m 3-pin Actuator 1pc

MPN
2700002
Brand
BKL
EAN-13
4011376757999
Order Code
01-6146
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The BKL Electronic 2700002 sensor/actuator cable features a straight M8 connector and measures 10 metres in length. Designed with three pins, it is ideal for connecting sensors and actuators in industrial automation systems. This durable and reliable cable is suitable for various applications requiring precise and efficient signal transmission.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
Material Polyurethane
Thread Type M8

Trustpilot