BKL 2700001 Sensor/Actuator Cable 5m M8 straight 3-pin

MPN
2700001
Brand
BKL
EAN-13
4011376757982
Order Code
01-6145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BKL Electronic 2700001 is a sensor/actuator cable featuring a straight M8 connector and is 5 metres long. It has 3 pins and is suitable for industrial automation and machinery applications. This high-quality cable is ideal for environments requiring reliable data transmission and connectivity.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot