BKL 2700000 Sensor/Actuator Cable M8 Connector 2m 3 Pins Straight

MPN
2700000
Brand
BKL
EAN-13
4011376757975
Order Code
01-6144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The BKL Electronic 2700000 is a sensor/actuator cable featuring a straight M8 connector. It is 2 metres long and has 3 pins, making it suitable for transmitting signals or power between sensors and actuators. Typically used in industrial automation applications, this cable ensures reliable connectivity and performance.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Conductor Cross Section 0.25mm²
Connection Open end cable
IP Rating IP65, IP67, IP68
Material Polyurethane
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot