BKL 2606002 Modular Plug 6P6C Transparent 100 pcs

MPN
2606002
Brand
BKL
EAN-13
4011376752239
Order Code
01-6142
Country of Origin
China
View Full Product Range (14)

Discontinued


The BKL Electronic 2606002 is a straight modular plug with 6P6C configuration, and it comes in a pack of 100 transparent pieces. It is typically used for connecting network cables, making it suitable for RJ, RJ45, Cat 5, Cat 6, and Cat 7 connectors. Ideal for Ethernet networking applications, this plug ensures reliable data transmission in various communication setups.
Type RJ12
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 6P6C
Connection Cut & Clip
Connector standard RJ12
Connector Type Plug, straight
Contact Material PC, V2 according to UL94
Factory colour Transparent
Number of pins 6P6C
Specification CAT 3

Trustpilot