BKL 1511010 Coax Cable 2.90mm 50Ω Transparent Per Metre

Image Representative of Range

BKL 1511010 Coax Cable 2.90mm 50Ω Transparent Per Metre

MPN
1511010
Brand
BKL
EAN-13
4011376701626
Order Code
11-4979
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

BKL Electronic 1511010 is a coaxial cable with a 2.90 mm outside diameter and 50 O impedance, available in a transparent design. It is sold per metre, making it ideal for custom-length antenna and satellite installations. Typically used for TV, satellite, and digital signal transmissions, this cable ensures reliable performance in communication applications.
Colour Transparent
Insulation Material Steel Copper Plated (SCP)
Type Coax

Reviews

Be the first to submit a review

Trustpilot