BKL 1511006 Coax Cable 1.80mm 50Ω Transparent Per Metre

Image Representative of Range

BKL 1511006 Coax Cable 1.80mm 50Ω Transparent Per Metre

MPN
1511006
Brand
BKL
EAN-13
4011376701619
Order Code
11-4978
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

BKL Electronic manufactures the 1511006 coaxial cable, featuring an outside diameter of 1.80 mm, 50 O impedance, and a transparent design. It is typically used in digital and satellite cable applications, suitable for transmitting TV and satellite signals efficiently. Sold per metre, this cable is ideal for custom-length installations in home entertainment systems.
Colour Transparent
Insulation Material Steel Copper Plated (SCP)
Type Coax

Reviews

Be the first to submit a review

Trustpilot