BKL 1511006/25 Coax Cable RG178 1.80mm 50Ω Transparent 25m

BKL 1511006/25 Coax Cable RG178 1.80mm 50Ω Transparent 25m

MPN
1511006/25
Brand
BKL
EAN-13
4011376717986
Order Code
01-6085
Country of Origin
Taiwan

Discontinued


The BKL Electronic 1511006/25 is a transparent coaxial cable with an outside diameter of 1.80 mm, offering 50 O impedance over 25 metres. It features RG178 B/U specifications and is suited for use in satellite and TV applications due to its tailored design for digital signals. This digital coax cable is ideal for connecting sat antennae and F connectors.
Colour Transparent
Length 25m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Fluorinated Ethylene Propylene (FEP)
Type 1511006/25

Trustpilot