BKL 1509015 Audio Cable 5x0.22 mm² Black Sold per Metre

Image Representative of Range

BKL 1509015 Audio Cable 5x0.22 mm² Black Sold per Metre

MPN
1509015
Brand
BKL
EAN-13
4011376701428
Order Code
11-4977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

The BKL Electronic 1509015 audio cable is a high-quality cable with 5 x 0.22 mm² conductors, available in black. It is typically used for connecting loudspeakers or other audio equipment, ensuring clear and reliable sound transmission. Sold by the metre, this cable is suitable for custom installations in hi-fi and AV systems.
Colour Black
Number of Cores 5
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot