BKL 1509008 Audio Cable 1x0.22mm² Black Per Metre

Image Representative of Range

BKL 1509008 Audio Cable 1x0.22mm² Black Per Metre

MPN
1509008
Brand
BKL
EAN-13
4011376701312
Order Code
11-4975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

The BKL Electronic 1509008 audio cable features a 1 x 0.22 mm² conductor in black, and is sold per metre. It is designed for high-fidelity sound applications, making it ideal for use as a speaker or AV cable. This cable is suitable for connecting audio components in home entertainment systems.
Colour Black
Number of Cores 1
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot