BKL 1509000 Audio Cable 1x0.14mm² Black Sold per Metre

Image Representative of Range

BKL 1509000 Audio Cable 1x0.14mm² Black Sold per Metre

MPN
1509000
Brand
BKL
EAN-13
4011376701282
Order Code
11-4973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.573
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,558 in stock

The BKL Electronic 1509000 audio cable is black, features a single conductor of 0.14 mm², and is sold per metre. Manufactured by BKL Electronic, it is ideal for high-fidelity audio systems and speaker connections. Its design makes it suitable for various applications, such as loudspeakers and AV setups.
Colour Black
Number of Cores 1
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot