Christmas Opening Hours and Delivery Dates here

BKL 1506326 Spiral Cable 1200/4800mm 2x0.50mm² Black 1pc

Order Code:

01-6079

Brand: BKL MPN: 1506326 EAN-13: 4011376759870

Discontinued


The BKL Electronic 1506326 spiral cable is a black, flexible cable that can extend from 1200 mm to 4800 mm. It features two cores with a cross-section of 0.50 mm², making it ideal for connecting electronic devices requiring flexibility and length adaptability. This type of cable is commonly used in dynamic applications like robotics and mobile equipment where movement is frequent.
Length 1200mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded Yes

Trustpilot