BKL 1506324 Spiral Cable 400/1600mm 2x0.50mm² Black 1pc

MPN
1506324
Brand
BKL
EAN-13
4011376759856
Order Code
01-6077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £32.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic's 1506324 is a spiral cable with an extension from 400 mm to 1600 mm, featuring a 2 x 0.50 mm² configuration in black. This cable is ideal for dynamic applications requiring flexibility and durability, such as in electronic devices and machinery. Typically used in environments where space-saving and cable management are crucial.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot