BKL 1506321 Spiral Cable Li12YD11Y 400mm/1600mm 4x0.25mm² Black

MPN
1506321
Brand
BKL
EAN-13
4011376759825
Order Code
01-6074
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The BKL Electronic spiral cable 1506321 is a high-quality, retractable black cable featuring a 4 x 0.25 mm² conductor size and extends from 400 mm to 1600 mm. It is typically used in dynamic applications where flexibility and compact storage are essential, such as in automotive or machinery environments. Its robust design ensures durability and reliability for frequent extension and retraction.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded Yes

Trustpilot