BKL 1506319 Spiral Cable 800/3200mm 2x0.25mm² Black 1pc

MPN
1506319
Brand
BKL
EAN-13
4011376759801
Order Code
01-6072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £41.57 £35.33
10+ £33.42
100+ £33.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1506319 spiral cable features a compact design with a length of 800 mm extendable to 3200 mm. It consists of two conductors, each with a cross section of 0.25 mm², and is black in colour. Typical applications include temporary connections and equipment requiring flexibility and movement.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot