BKL 1506317 Spiral Cable Li12YD11Y 1200/4800mm 10x0.14mm² Black 1pc

MPN
1506317
Brand
BKL
EAN-13
4011376759788
Order Code
01-6070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £84.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic spiral cable, model 1506317, features a length of 1200 mm extendable to 4800 mm with a 10 x 0.14 mm² structure. It is black and suited for applications requiring flexible and retractable wiring solutions. This cable is ideal for use in environments where space-saving and durability are needed.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 10
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot