BKL 1506316 Spiral Cable 800/3200mm 10x0.14mm² Black 1pc

MPN
1506316
Brand
BKL
EAN-13
4011376759771
Order Code
01-6069
Country of Origin
Germany
View Full Product Range (18)

Discontinued


BKL Electronic manufactures the 1506316 spiral cable, featuring 10 conductors of 0.14 mm² each, with an extendable length of 800 mm up to 3200 mm. This black cable is suitable for dynamic applications that require flexibility and compactness. Typical uses include retractable equipment connections and applications needing manoeuvrable wiring solutions.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 10
Shielded Yes

Trustpilot