BKL 1506314 Spiral Cable 1200mm/4800mm 8x0.50mm² Black 1pc

MPN
1506314
Brand
BKL
EAN-13
4011376759757
Order Code
01-6067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £114.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1506314 spiral cable is a durable, black cable with a length of 1200 mm to 4800 mm and eight 0.50 mm² wires. It is designed for flexible applications where space-saving and extension capabilities are needed. Typical uses include connecting equipment in dynamic environments like workshops or automated systems.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot